The 2N2907-JQR is a TO-18 Bipolar Junction Transistor with a 3-pin through hole package. It has a maximum package height of 5.33mm and a seated plane height of 5.33mm. The transistor is mounted through a hole and has a pin pitch of 1.27mm. The package material is metal and has a diameter of 5.84mm. The transistor is suitable for use in a variety of applications, including general-purpose amplification and switching.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 2N2907-JQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT 2N2907-JQR technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-206-AA |
| Package/Case | TO-18 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 5.33(Max) |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Diameter (mm) | 5.84(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N2907-JQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.