Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 2N2907A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT 2N2907A technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-206AA |
| Pin Count | 3 |
| Number of Elements | 1 |
| Collector - Base Voltage (VCBO) | -60V |
| Collector - Emitter Voltage (VCEO) | -60V |
| Emitter - Base Voltage (VEBO) | -5V |
| Collector Current (IC) | 600mA |
| Total Device Dissipation (PD) @ TA = 25°C | 400mW |
| Derate above 25°C (PD) (TA) | 2.28mW / °C |
| Total Device Dissipation (PD) @ TC = 25°C | 1.8W |
| Derate above 25°C (PD) (TC) | 10.3mW / °C |
| Operating and Storage Junction Temperature Range (TJ, TSTG) | -65 to +200°C |
| Collector – Emitter Breakdown Voltage (V(BR)CEO) | Min: 60 (Test: Ic = 10mA, IB = 0)V |
| Collector - Base Breakdown Voltage (V(BR)CBO) | Min: 60 (Test: Ic = 10μA, IE = 0)V |
| Emitter - Base Breakdown Voltage (V(BR)EBO) | Min: 5 (Test: Ie = 10μA, Ic = 0)V |
| Collector Cut-off Current (ICEX) | Max: 50 (Test: VCE = 30V, VBE = 0.5V)nA |
| Collector Cut-off Current (ICBO) | Max: 0.01 (Test: VCB = 50V, IE = 0)μA |
| Collector Cut-off Current (ICBO) @ TA = 150°C | Max: 10 (Test: TA = 150°C)μA |
| Base Current (IB) | Max: 50 (Test: VCE = 60V, VBE = 0.5V)nA |
| Collector - Emitter Saturation Voltage (VCE(sat)) | Max: 0.4 (Test: Ic = 150mA, IB = 15mA)V |
| Collector - Emitter Saturation Voltage (VCE(sat)) | Max: 1.6 (Test: Ic = 500mA, IB = 50mA)V |
| Base - Emitter Saturation Voltage (VBE(sat)) | Min: 0.6, Typ: 1.3 (Test: Ic = 150mA, IB = 15mA)V |
| Base - Emitter Saturation Voltage (VBE(sat)) | Max: 2.6 (Test: Ic = 500mA, Ic = 50mA)V |
| DC Current Gain (hFE) | Min: 75 (Test: Ic = 0.1mA, VCE = 10V) |
| DC Current Gain (hFE) | Min: 100 (Test: Ic = 1mA, VCE = 10V) |
| DC Current Gain (hFE) | Min: 100 (Test: Ic = 10mA, VCE = 10V) |
| DC Current Gain (hFE) | Min: 100, Max: 300 (Test: Ic = 150mA, VCE = 10V) |
| DC Current Gain (hFE) | Min: 50 (Test: Ic = 500mA, VCE = 10V) |
| Transition Frequency (fT) | Typ: 200 (Test: Ic = 50mA, VCE = 20V, f = 100MHz)MHz |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.21.00.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT 2N2907A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.