The 2N2907A-JQR-A is a bipolar junction transistor packaged in a TO-18 outline with a metal case and through-hole leads. It is designed for through-hole mounting and has a maximum package height of 5.33mm. The transistor is constructed from silicon material and has a pin count of 3. It is suitable for use in a variety of applications requiring a basic bipolar junction transistor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 2N2907A-JQR-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT 2N2907A-JQR-A technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-206-AA |
| Package/Case | TO-18 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 5.33(Max) |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Diameter (mm) | 5.84(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Material | Si |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N2907A-JQR-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.