Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, LCC2-6
Checking distributor stock and pricing after the page loads.
| Package/Case | LCC |
| Collector Base Voltage (VCBO) | -60V |
| Collector Emitter Breakdown Voltage | -60V |
| Collector Emitter Saturation Voltage | -1.6V |
| Collector Emitter Voltage (VCEO) | -60V |
| Emitter Base Voltage (VEBO) | -5V |
| Height | 1.4mm |
| Length | 6.22mm |
| Max Collector Current | 600mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Polarity | PNP |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.32mm |
| RoHS | Compliant |