The 2N2919DCSM-JQR-B is a surface mount bipolar junction transistor with a non-lead-frame package type. It has a 6-pin CLLCC-2 package with a ceramic material and a pin pitch of 1.27mm. The transistor is designed for surface mount applications and has a basic package type of non-lead-frame SMT. It is manufactured by TT and has a package length and width of 4.32mm and 6.22mm, respectively.
Checking distributor stock and pricing after the page loads.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LLCC |
| Package/Case | CLLCC-2 |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 4.32 |
| Package Width (mm) | 6.22 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |