The 2N2920DCSM-QR-B is a surface mount bipolar junction transistor with a non-lead-frame package type and a ceramic material. It has a 6-pin count and a 1.27mm pin pitch. The transistor is available in a CLLCC-2 package with a length of 4.32mm and a width of 6.22mm. It is suitable for surface mount applications.
Sign in to ask questions about the TT 2N2920DCSM-QR-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT 2N2920DCSM-QR-B technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LLCC |
| Package/Case | CLLCC-2 |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 4.32 |
| Package Width (mm) | 6.22 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TT 2N2920DCSM-QR-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.