The 2N3209-JQR-A is a bipolar junction transistor packaged in a TO-18 case, suitable for through hole mounting. It has a maximum package height of 5.33mm and a seated plane height of 5.33mm. The transistor has a pin pitch of 1.27mm and a package diameter of 5.84mm. The package material is metal.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 2N3209-JQR-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT 2N3209-JQR-A technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-206-AA |
| Package/Case | TO-18 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 5.33(Max) |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Diameter (mm) | 5.84(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N3209-JQR-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.