The 2N3251A-JQR is a TO-18 bipolar junction transistor available in a 3-pin through hole package. It features a transistor outline package with a metal case and through hole leads. The transistor is suitable for use in a variety of applications, including general-purpose amplification and switching. The operating temperature range is not specified. The 2N3251A-JQR is manufactured by TT and meets the requirements for a basic package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 2N3251A-JQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT 2N3251A-JQR technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-206-AA |
| Package/Case | TO-18 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 5.33(Max) |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Diameter (mm) | 5.84(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N3251A-JQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.