The 2N3421-JQR-B is a bipolar junction transistor available in a TO-39 package with a 3-pin through-hole configuration. It features a transistor outline package with a seated plane height of 6.6mm and a pin pitch of 2.54mm. The device is designed for through-hole mounting and is constructed from metal. The TO-205-AD package family is used for this component, which is compliant with the Jedec TO-205AD standard.
Sign in to ask questions about the TT 2N3421-JQR-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT 2N3421-JQR-B technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-205-AD |
| Package/Case | TO-39 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 6.6(Max) |
| Seated Plane Height (mm) | 6.6(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 9.4(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-205AD |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N3421-JQR-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.