NPN Silicon Bipolar Junction Transistor (BJT) designed for small signal applications. Features a maximum collector current of 1000mA and a maximum collector-emitter voltage of 250V. Housed in a TO-205AD (TO-39) package with 3 terminals positioned at the bottom. Operates up to a maximum temperature of 200°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 2N3440 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 200 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-205AD |
| Pin Count | 2 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT 2N3440 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.