The 2N3583-JQR-A is a TO-66 packaged bipolar junction transistor available in a 3-pin through hole configuration. It features a transistor outline package with a seated plane height of 8.64mm and a pin pitch of 5.33mm. The device is suitable for use in a variety of applications and is compliant with the Jedec TO-213AA standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 2N3583-JQR-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT 2N3583-JQR-A technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-213-AA |
| Package/Case | TO-66 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 31.99(Max) |
| Package Height (mm) | 8.64(Max) |
| Seated Plane Height (mm) | 8.64(Max) |
| Pin Pitch (mm) | 5.33(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-213AA |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N3583-JQR-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.