PNP Bipolar Junction Transistor (BJT) for through-hole mounting in a TO-39 metal package. Features a maximum collector-emitter voltage of 175V, maximum collector current of 1A, and 1000mW power dissipation. Operates across a temperature range of -65°C to 200°C with a minimum transition frequency of 100MHz. Offers a DC current gain ranging from 55 to 100 depending on operating conditions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 2N3637-QR-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | TO-205-AD |
| Package/Case | TO-39 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 6.6(Max) |
| Seated Plane Height (mm) | 6.6(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 9.4(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-205AD |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 175V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 175V |
| Maximum DC Collector Current | 1A |
| Maximum Power Dissipation | 1000mW |
| Material | Si |
| Minimum DC Current Gain | [email protected]@10V|90@1mA@10V|100@10mA@10V|100@50mA@10V|60@150mA@10V |
| Maximum Transition Frequency | 100(Min)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | 57027, 73138,U1395 |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N3637-QR-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.