The 2N3725-QR is a TO-39 packaged bipolar junction transistor with a maximum seated plane height of 6.6mm and a pin pitch of 2.54mm. It is available in a through-hole package type and is constructed from metal with a silicon material. The transistor is suitable for use in a variety of applications, including those requiring a basic transistor outline package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 2N3725-QR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | TO-205-AD |
| Package/Case | TO-39 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 6.6(Max) |
| Seated Plane Height (mm) | 6.6(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 9.4(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-205AD |
| Material | Si |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N3725-QR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.