NPN Bipolar Junction Transistor (BJT) for through-hole mounting. Features a TO-66 metal package with 3 pins and a tab. Maximum collector-emitter voltage is 60V, with a maximum DC collector current of 4A and power dissipation of 25000mW. Minimum DC current gain ranges from 30 to 40 depending on operating conditions. Operates from -65°C to 200°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 2N3766-JQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | TO-213-AA |
| Package/Case | TO-66 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 31.99(Max) |
| Package Height (mm) | 8.64(Max) |
| Seated Plane Height (mm) | 8.64(Max) |
| Pin Pitch (mm) | 5.33(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-213AA |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 80V |
| Maximum Emitter Base Voltage | 6V |
| Maximum Collector-Emitter Voltage | 60V |
| Maximum DC Collector Current | 4A |
| Maximum Power Dissipation | 25000mW |
| Material | Si |
| Minimum DC Current Gain | 30@50mA@5V|40@500mA@5V|20@1A@10V |
| Maximum Transition Frequency | 10(Typ)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | 57027, 73138,U1395 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N3766-JQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.