The 2N3767-JQR-A is a TO-66 packaged bipolar junction transistor with a 3-pin through hole package. It has a maximum package height of 8.64mm and a seated plane height of 8.64mm. The transistor is mounted through a hole and has a metal package material. It conforms to the Jedec TO-213AA standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 2N3767-JQR-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | TO-213-AA |
| Package/Case | TO-66 |
| Package Description | Transistor Outline Package |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Height (mm) | 8.64(Max) |
| Seated Plane Height (mm) | 8.64(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-213AA |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N3767-JQR-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.