The 2N3767SMD05-JQR-B is a 3-pin surface mount bipolar junction transistor with a non-lead frame SMT package. It has a seated plane height of 3.18mm and a package material of ceramic. The transistor is designed for surface mount applications and has a basic package type of Non-Lead-Frame SMT. It measures 7.54mm in length and 10.16mm in width. The 2N3767SMD05-JQR-B is manufactured by TT and is part of the TO-276AA Jedec package family.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 2N3767SMD05-JQR-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD-0.5 |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 7.54 |
| Package Width (mm) | 10.16 |
| Package Height (mm) | 2.68(Max) |
| Seated Plane Height (mm) | 3.18(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Jedec | TO-276AA |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N3767SMD05-JQR-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.