The 2N3879-JQR is a bipolar junction transistor packaged in a TO-66 metal case with a seated plane height of 8.64mm. It is designed for through hole mounting and has a maximum package height of 8.64mm. The transistor is made of silicon material and has a 3-pin configuration with a tab for mounting. It is suitable for use in a variety of applications, including those requiring a basic transistor outline package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 2N3879-JQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT 2N3879-JQR technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-213-AA |
| Package/Case | TO-66 |
| Package Description | Transistor Outline Package |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Height (mm) | 8.64(Max) |
| Seated Plane Height (mm) | 8.64(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-213AA |
| Material | Si |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N3879-JQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.