The 2N3879-JQR-B is a bipolar junction transistor packaged in a TO-66 case with a 3-pin configuration for through hole mounting. It features a transistor outline package with a seated plane height of 8.64mm and a maximum package height of 8.64mm. The device is constructed from metal and silicon materials, and is compliant with the TO-213AA Jedec standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 2N3879-JQR-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT 2N3879-JQR-B technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-213-AA |
| Package/Case | TO-66 |
| Package Description | Transistor Outline Package |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Height (mm) | 8.64(Max) |
| Seated Plane Height (mm) | 8.64(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-213AA |
| Material | Si |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N3879-JQR-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.