The 2N3879SMD05-JQR-B is a surface mount bipolar junction transistor with a non-lead-frame package type. It has a seated plane height of 3.18mm and is made of ceramic material. The transistor is suitable for surface mount applications and is packaged in a TO-276AA Jedec package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 2N3879SMD05-JQR-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT 2N3879SMD05-JQR-B technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD-0.5 |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 7.54 |
| Package Width (mm) | 10.16 |
| Package Height (mm) | 2.68(Max) |
| Seated Plane Height (mm) | 3.18(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Jedec | TO-276AA |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N3879SMD05-JQR-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.