NPN bipolar junction transistor (BJT) for through-hole mounting. Features a maximum collector-emitter voltage of 400V and a maximum DC collector current of 2.5A. Housed in a metal TO-3 (TO-204-AA) package with 3 pins and a tab. Offers a minimum DC current gain of 30 at 1A and 5V. Maximum power dissipation is 100W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 2N3902-JQR-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | TO-204-AA |
| Package/Case | TO-3 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 39.94(Max) |
| Package Width (mm) | 26.67(Max) |
| Package Height (mm) | 11.43(Max) |
| Seated Plane Height (mm) | 11.43(Max) |
| Pin Pitch (mm) | 11.18(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-204-AA |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 400V |
| Maximum DC Collector Current | 2.5A |
| Maximum Power Dissipation | 100000mW |
| Minimum DC Current Gain | 30@1A@5V |
| Category | Bipolar Power |
| Cage Code | 57027, 73138,U1395 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N3902-JQR-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.