The 2N3906CSM-JQR is a surface mount NPN bipolar junction transistor with a non-lead-frame package type. It has a basic package type of CLLCC-1 and is made of ceramic material. The transistor has a seated plane height of 1.42mm and a pin pitch of 0.96mm. It is suitable for surface mount applications and has a package length and width of 3.04mm and 2.58mm, respectively. The transistor is made of silicon material and has a mounted height of 1.42mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 2N3906CSM-JQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LLCC |
| Package/Case | CLLCC-1 |
| Lead Shape | No Lead |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3.04 |
| Package Width (mm) | 2.58 |
| Package Height (mm) | 1.42(Max) |
| Seated Plane Height (mm) | 1.42(Max) |
| Pin Pitch (mm) | 0.96 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Material | Si |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N3906CSM-JQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.