The 2N3996SMD-JQR-B is a surface-mount bipolar junction transistor with a seated plane height of 3.6mm. It features a ceramic package with a maximum length of 11.58mm and a maximum width of 16.02mm. This transistor is suitable for use in a variety of applications, including those requiring a high level of reliability and stability. The device is rated for operation over a temperature range of -55°C to 150°C. It is manufactured by TT and meets the requirements for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 2N3996SMD-JQR-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | SMD |
| Package/Case | SMD-1 |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 11.58(Max) |
| Package Width (mm) | 16.02(Max) |
| Package Height (mm) | 3.6(Max) |
| Seated Plane Height (mm) | 3.6(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N3996SMD-JQR-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.