The 2N3996SMD05-JQR is a 3-pin surface mount bipolar junction transistor with a non-lead-frame SMT package. It has a ceramic package material and a seated plane height of 3.18mm maximum. The transistor is designed for surface mount applications and has a package length of 7.54mm and width of 10.16mm. The operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 2N3996SMD05-JQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD-0.5 |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 7.54 |
| Package Width (mm) | 10.16 |
| Package Height (mm) | 2.68(Max) |
| Seated Plane Height (mm) | 3.18(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Jedec | TO-276AA |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N3996SMD05-JQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.