The 2N4033-JQR is a bipolar junction transistor packaged in a TO-39 outline with a through hole lead shape. It has a maximum package height of 6.6mm and a seated plane height of 6.6mm. The transistor is made of silicon material and has a pin pitch of 2.54mm. It is designed for through hole mounting and has a package diameter of 9.4mm. The transistor is available in a basic package type with 3 pins and a PCB footprint of 3 pins.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 2N4033-JQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | TO-205-AD |
| Package/Case | TO-39 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 6.6(Max) |
| Seated Plane Height (mm) | 6.6(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 9.4(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-205AD |
| Material | Si |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N4033-JQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.