The 2N4231A-JQR-B is a TO-66 Bipolar Junction Transistor available in a 3-pin through hole package. It features a transistor outline package with a metal material and a maximum package length of 31.99mm. The device is suitable for through hole mounting and has a seated plane height of 8.64mm. The 2N4231A-JQR-B is a TO-213AA Jedec compliant device.
Sign in to ask questions about the TT 2N4231A-JQR-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT 2N4231A-JQR-B technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-213-AA |
| Package/Case | TO-66 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 31.99(Max) |
| Package Height (mm) | 8.64(Max) |
| Seated Plane Height (mm) | 8.64(Max) |
| Pin Pitch (mm) | 5.33(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-213AA |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N4231A-JQR-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.