The 2N4232A-JQR-A is a bipolar junction transistor available in a TO-66 package with a 3-pin configuration. It is designed for through-hole mounting and has a maximum package length of 31.99mm and height of 8.64mm. The transistor has a metal package material and a pin pitch of 5.33mm. It is suitable for use in a variety of electronic applications.
Sign in to ask questions about the TT 2N4232A-JQR-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT 2N4232A-JQR-A technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-213-AA |
| Package/Case | TO-66 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 31.99(Max) |
| Package Height (mm) | 8.64(Max) |
| Seated Plane Height (mm) | 8.64(Max) |
| Pin Pitch (mm) | 5.33(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-213AA |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N4232A-JQR-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.