The 2N4928CSM-JQR-B is a surface mount bipolar junction transistor packaged in a 3-pin CLLCC-1 non-lead-frame SMT package. It is made of ceramic material and has a seated plane height of 1.42mm. The transistor is suitable for surface mount applications and has a pin pitch of 0.96mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 2N4928CSM-JQR-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LLCC |
| Package/Case | CLLCC-1 |
| Lead Shape | No Lead |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3.04 |
| Package Width (mm) | 2.58 |
| Package Height (mm) | 1.42(Max) |
| Seated Plane Height (mm) | 1.42(Max) |
| Pin Pitch (mm) | 0.96 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Material | Si |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N4928CSM-JQR-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.