The 2N5154X-JQR is a TO-39 packaged bipolar junction transistor with a 3-pin through-hole configuration. It features a transistor outline package with a maximum height of 6.6mm and a seated plane height of 6.6mm. The package has a metal material and a pin pitch of 2.54mm. This transistor is suitable for through-hole mounting and is compliant with the Jedec TO-205AD standard.
Sign in to ask questions about the TT 2N5154X-JQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT 2N5154X-JQR technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-205-AD |
| Package/Case | TO-39 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 6.6(Max) |
| Seated Plane Height (mm) | 6.6(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 9.4(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-205AD |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N5154X-JQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.