The 2N5337A-220M-QR-B is a bipolar junction transistor available in a TO-257AB package with 3 pins. It is designed for through hole mounting and has a maximum package height of 10.92mm. The transistor is made of silicon material and has a seated plane height of 16.89mm. It is suitable for use in various applications where a bipolar junction transistor is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 2N5337A-220M-QR-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-257AB |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.92(Max) |
| Package Width (mm) | 5.33(Max) |
| Package Height (mm) | 10.92(Max) |
| Seated Plane Height (mm) | 16.89(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Metal |
| Mounting | Through Hole |
| Material | Si |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT 2N5337A-220M-QR-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.