The 2N5430X-QR is a TO-66 packaged bipolar junction transistor available in a through hole configuration. It features a metal package with a maximum package length of 31.99mm and a seated plane height of 8.64mm. The transistor has a 3-pin count and is suitable for use in applications where a TO-213AA package type is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 2N5430X-QR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | TO-213-AA |
| Package/Case | TO-66 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 31.99(Max) |
| Package Height (mm) | 8.64(Max) |
| Seated Plane Height (mm) | 8.64(Max) |
| Pin Pitch (mm) | 5.33(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-213AA |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N5430X-QR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.