NPN bipolar junction transistor, single configuration, designed for through-hole mounting. Features a maximum collector-emitter voltage of 300V, maximum collector current of 2A, and a maximum power dissipation of 1000mW. Operates within a temperature range of -65°C to 200°C, with a minimum DC current gain of 25. Housed in a TO-39 metal package with 3 pins and a pin pitch of 2.54mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 2N5663-JQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | TO-205-AD |
| Package/Case | TO-39 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 6.6(Max) |
| Seated Plane Height (mm) | 6.6(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 9.4(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-205AD |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 400V |
| Maximum Emitter Base Voltage | 6V |
| Maximum Collector-Emitter Voltage | 300V |
| Maximum DC Collector Current | 2A |
| Maximum Power Dissipation | 1000mW |
| Minimum DC Current Gain | 25@50mA@2V|[email protected]@5V|15@1A@5V|5@2A@5V |
| Category | Bipolar Power |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | 57027, 73138,U1395 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N5663-JQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.