The 2N5666SMD-JQR-A is a 3-pin surface mount bipolar junction transistor with a ceramic package and seated plane height of 3.6mm. It has a maximum package length of 11.58mm and width of 16.02mm. The transistor is suitable for surface mount applications and is made from ceramic material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 2N5666SMD-JQR-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | SMD |
| Package/Case | SMD-1 |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 11.58(Max) |
| Package Width (mm) | 16.02(Max) |
| Package Height (mm) | 3.6(Max) |
| Seated Plane Height (mm) | 3.6(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N5666SMD-JQR-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.