The 2N5666SMD05-JQR is a surface mount bipolar junction transistor with a non-lead-frame package type and a seated plane height of 3.18mm maximum. It has a package length of 7.54mm and a width of 10.16mm. The device is made of ceramic material and is designed for surface mount applications. The transistor has 3 pins and is available in a TO-276AA package family.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 2N5666SMD05-JQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD-0.5 |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 7.54 |
| Package Width (mm) | 10.16 |
| Package Height (mm) | 2.68(Max) |
| Seated Plane Height (mm) | 3.18(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Jedec | TO-276AA |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N5666SMD05-JQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.