The 2N6052-JQR-B is a TO-3 packaged bipolar junction transistor available for through hole mounting. It has a 3-pin configuration and is made of metal. The transistor is available in a TO-204-AA package family and has a maximum package length of 39.94mm, width of 26.67mm, and height of 11.43mm. It is designed for use in a variety of applications and is suitable for use in temperatures up to the maximum operating temperature.
Sign in to ask questions about the TT 2N6052-JQR-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT 2N6052-JQR-B technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-204-AA |
| Package/Case | TO-3 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 39.94(Max) |
| Package Width (mm) | 26.67(Max) |
| Package Height (mm) | 11.43(Max) |
| Seated Plane Height (mm) | 11.43(Max) |
| Pin Pitch (mm) | 11.18(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-204-AA |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT 2N6052-JQR-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.