The 2N6054-JQR-B is a TO-3 bipolar junction transistor available in a 3-pin through hole package. It has a maximum package length of 39.94mm, width of 26.67mm, and height of 11.43mm. The transistor is mounted through a hole and is made of metal. It conforms to the Jedec TO-204-AA standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 2N6054-JQR-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | TO-204-AA |
| Package/Case | TO-3 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 39.94(Max) |
| Package Width (mm) | 26.67(Max) |
| Package Height (mm) | 11.43(Max) |
| Seated Plane Height (mm) | 11.43(Max) |
| Pin Pitch (mm) | 11.18(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-204-AA |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N6054-JQR-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.