This TO-66 packaged bipolar junction transistor is designed for through hole mounting. It has a maximum package length of 31.99mm and a seated plane height of 8.64mm. The package material is metal and the pin pitch is 5.33mm. The transistor is suitable for use in a variety of applications, including those requiring a basic transistor outline package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 2N6079-JQR-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT 2N6079-JQR-A technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-213-AA |
| Package/Case | TO-66 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 31.99(Max) |
| Package Height (mm) | 8.64(Max) |
| Seated Plane Height (mm) | 8.64(Max) |
| Pin Pitch (mm) | 5.33(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-213AA |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N6079-JQR-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.