The 2N6247-JQR is a bipolar junction transistor packaged in a TO-3 case with a through hole mounting style. It has a maximum package length of 39.94mm, width of 26.67mm, and height of 11.43mm. The transistor is available in a TO-204-AA package family with a pin count of 3 and a seated plane height of 11.43mm. The package material is metal and the pin pitch is 11.18mm maximum.
Sign in to ask questions about the TT 2N6247-JQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT 2N6247-JQR technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-204-AA |
| Package/Case | TO-3 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 39.94(Max) |
| Package Width (mm) | 26.67(Max) |
| Package Height (mm) | 11.43(Max) |
| Seated Plane Height (mm) | 11.43(Max) |
| Pin Pitch (mm) | 11.18(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-204-AA |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N6247-JQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.