The 2N6284-JQR-A is a TO-3 bipolar junction transistor available in a through hole mount package with 3 pins. It features a transistor outline package with a metal material and a maximum package length, width, and height of 39.94mm, 26.67mm, and 11.43mm, respectively. The seated plane height is also 11.43mm, with a maximum pin pitch of 11.18mm. This transistor is suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 2N6284-JQR-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | TO-204-AA |
| Package/Case | TO-3 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 39.94(Max) |
| Package Width (mm) | 26.67(Max) |
| Package Height (mm) | 11.43(Max) |
| Seated Plane Height (mm) | 11.43(Max) |
| Pin Pitch (mm) | 11.18(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-204-AA |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N6284-JQR-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.