The 2N6300-JQR-A is a TO-66 packaged bipolar junction transistor with a 3-pin through hole package. It has a maximum package length of 31.99mm and a maximum package height of 8.64mm. The transistor is mounted through a hole in the PCB and has a metal package material. The 2N6300-JQR-A is suitable for use in a variety of applications, including general-purpose switching and amplification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 2N6300-JQR-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT 2N6300-JQR-A technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-213-AA |
| Package/Case | TO-66 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 31.99(Max) |
| Package Height (mm) | 8.64(Max) |
| Seated Plane Height (mm) | 8.64(Max) |
| Pin Pitch (mm) | 5.33(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-213AA |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N6300-JQR-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.