The 2N6373-JQR-A is a bipolar junction transistor packaged in a TO-66 outline with a through hole mounting style. It has a maximum package length of 31.99mm and a maximum package height of 8.64mm. The seated plane height is also 8.64mm, and the pin pitch is 5.33mm. The package is made of metal and is compatible with the Jedec TO-213AA standard.
Checking distributor stock and pricing after the page loads.
TT 2N6373-JQR-A technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-213-AA |
| Package/Case | TO-66 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 31.99(Max) |
| Package Height (mm) | 8.64(Max) |
| Seated Plane Height (mm) | 8.64(Max) |
| Pin Pitch (mm) | 5.33(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-213AA |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.