The 2N6373-JQR-B is a bipolar junction transistor packaged in a TO-66 case with a through hole mounting style. It has a maximum package length of 31.99mm and a seated plane height of 8.64mm. The transistor is available in a TO-213-AA package family with a pin count of 3 and a pin pitch of 5.33mm. It is suitable for use in various applications where a bipolar junction transistor is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 2N6373-JQR-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT 2N6373-JQR-B technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-213-AA |
| Package/Case | TO-66 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 31.99(Max) |
| Package Height (mm) | 8.64(Max) |
| Seated Plane Height (mm) | 8.64(Max) |
| Pin Pitch (mm) | 5.33(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-213AA |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N6373-JQR-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.