This TO-3 bipolar junction transistor is available in a 3-pin through hole package. The transistor outline package has a maximum package length of 39.94mm, width of 26.67mm, and height of 11.43mm. The seated plane height is also 11.43mm, and the pin pitch is up to 11.18mm. The package material is metal, and the transistor is mounted through a hole. The Jedec designation is TO-204-AA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 2N6675-JQR-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | TO-204-AA |
| Package/Case | TO-3 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 39.94(Max) |
| Package Width (mm) | 26.67(Max) |
| Package Height (mm) | 11.43(Max) |
| Seated Plane Height (mm) | 11.43(Max) |
| Pin Pitch (mm) | 11.18(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-204-AA |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N6675-JQR-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.