The 2N6676-JQR-B is a TO-3 Bipolar Junction Transistor with a 3-pin through hole package. It has a maximum package length of 39.94mm, width of 26.67mm, and height of 11.43mm. The transistor is mounted through a hole and has a metal package material. It conforms to the Jedec TO-204-AA standard.
Sign in to ask questions about the TT 2N6676-JQR-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT 2N6676-JQR-B technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-204-AA |
| Package/Case | TO-3 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 39.94(Max) |
| Package Width (mm) | 26.67(Max) |
| Package Height (mm) | 11.43(Max) |
| Seated Plane Height (mm) | 11.43(Max) |
| Pin Pitch (mm) | 11.18(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-204-AA |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N6676-JQR-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.