The 2N6677-JQR-B is a TO-3 Bipolar Junction Transistor available in a Through Hole mount package. It features a 3-pin configuration and is constructed from metal. The transistor is packaged in a Transistor Outline Package with a maximum package length of 39.94mm, width of 26.67mm, and height of 11.43mm. It is designed for use in applications where a Through Hole mount is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 2N6677-JQR-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT 2N6677-JQR-B technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-204-AA |
| Package/Case | TO-3 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 39.94(Max) |
| Package Width (mm) | 26.67(Max) |
| Package Height (mm) | 11.43(Max) |
| Seated Plane Height (mm) | 11.43(Max) |
| Pin Pitch (mm) | 11.18(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-204-AA |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N6677-JQR-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.