The 2N6678-JQR is a bipolar junction transistor packaged in a TO-3 case with a 3-pin through-hole configuration. It is made of silicon material and has a maximum package length, width, and height of 39.94mm, 26.67mm, and 11.43mm, respectively. The transistor has a seated plane height of 11.43mm and a pin pitch of 11.18mm. It is suitable for through-hole mounting and is classified as a TO-204-AA package according to the Jedec standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 2N6678-JQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | TO-204-AA |
| Package/Case | TO-3 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 39.94(Max) |
| Package Width (mm) | 26.67(Max) |
| Package Height (mm) | 11.43(Max) |
| Seated Plane Height (mm) | 11.43(Max) |
| Pin Pitch (mm) | 11.18(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-204-AA |
| Material | Si |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N6678-JQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.