The 2N6688-JQR-B is a TO-3 packaged bipolar junction transistor available in a through hole mount configuration with 3 pins. It features a transistor outline package with a metal case and a maximum seated plane height of 11.43mm. The device is suitable for use in a variety of applications, including general-purpose amplification and switching.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 2N6688-JQR-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | TO-204-AA |
| Package/Case | TO-3 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 39.94(Max) |
| Package Width (mm) | 26.67(Max) |
| Package Height (mm) | 11.43(Max) |
| Seated Plane Height (mm) | 11.43(Max) |
| Pin Pitch (mm) | 11.18(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-204-AA |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT 2N6688-JQR-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.