Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 2N6796 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT 2N6796 technical specifications.
| Package/Case | TO-39 |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Voltage (Vdss) | 100V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Nominal Vgs | 4V |
| Power Dissipation | 25W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Threshold Voltage | 4V |
| RoHS | Not Compliant |
Download the complete datasheet for TT 2N6796 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.