Trimmer Resistors - Through Hole 10K 6MM ST TOP ADJ
TT 36FR10KLF technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| Series | Model 36 |
| Termination | Radial |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.