This is a surface mount cermet trimmer resistor with a resistance value of 200K and a tolerance of 20%. It has 11 turns and is designed to operate over a temperature range of -65 to 150°C. The resistor is constructed using a cermet technology and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 43WR200KLFTB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | J-Hook |
| Product Length (mm) | 4.1 |
| Product Depth (mm) | 3.18 |
| Product Height (mm) | 4.37 |
| Product Weight (g) | 0.283 |
| Resistance Value | 200KOhm |
| Tolerance | 20% |
| Negative Resistance Tolerance | -20% |
| Positive Resistance Tolerance | 20% |
| Type | Trimmer |
| Technology | Cermet |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Linear or Logarithmic | Lin |
| Number of Turns | 11(Elec)Turns |
| Number of Elements | 1 |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533408050 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT 43WR200KLFTB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.