This 20K cermet trimmer resistor features a 20% tolerance and 11 turns. It has a minimum operating temperature of -65C and a maximum operating temperature of 150C. The resistor is a surface mount device with a J-Hook termination style and measures 4.1mm in length, 3.18mm in depth, and 4.37mm in height, weighing 0.283g. It is designed for use in a variety of applications where a high degree of precision is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT 43WR20KLFTB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | J-Hook |
| Product Length (mm) | 4.1 |
| Product Depth (mm) | 3.18 |
| Product Height (mm) | 4.37 |
| Product Weight (g) | 0.283 |
| Resistance Value | 20KOhm |
| Tolerance | 20% |
| Negative Resistance Tolerance | -20% |
| Positive Resistance Tolerance | 20% |
| Type | Trimmer |
| Technology | Cermet |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Linear or Logarithmic | Lin |
| Number of Turns | 11(Elec)Turns |
| Number of Elements | 1 |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533408050 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT 43WR20KLFTB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.